Part Details for WF04U1231AALQ by Walsin Technology Corporation
Overview of WF04U1231AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U1231AALQ
WF04U1231AALQ CAD Models
WF04U1231AALQ Part Data Attributes
|
WF04U1231AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U1231AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04U1231AALQ
This table gives cross-reference parts and alternative options found for WF04U1231AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U1231AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04021K230.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U1231AALQ vs CMP04021K230.1%25PPM/KNS |
AMF04021K230.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U1231AALQ vs AMF04021K230.1%25PPM/KNP10 |
SF04R1231BTL | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U1231AALQ vs SF04R1231BTL |
RNCF0402ATE1K23 | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04U1231AALQ vs RNCF0402ATE1K23 |
WF04R1231BTLQ | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U1231AALQ vs WF04R1231BTLQ |
MF04R1231ATL | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U1231AALQ vs MF04R1231ATL |
MF04R1231BTL | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U1231AALQ vs MF04R1231BTL |
NTR04B1231CTRF | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04U1231AALQ vs NTR04B1231CTRF |
RNCF0402BTE1K23 | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04U1231AALQ vs RNCF0402BTE1K23 |
SF04R1231BALQ | Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U1231AALQ vs SF04R1231BALQ |