WF04U1020DVLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of WF04U1020DVLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF04U1020DVLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF04U1020DVLQ by Walsin Technology Corporation

WF04U1020DVLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
102 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. WF04U1020DVLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for WF04U1020DVLQ

This table gives cross-reference parts and alternative options found for WF04U1020DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U1020DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF-N0402102R0,5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WF04U1020DVLQ vs CMF-N0402102R0,5%25PPM/KNP10
CMF-K0402102R0,5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WF04U1020DVLQ vs CMF-K0402102R0,5%25PPM/KNP20
RN731ETTP1020D25 Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WF04U1020DVLQ vs RN731ETTP1020D25
CMF0402102R0,5%25PPM/KNS Fixed Resistor, Thin Film, 0.063W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WF04U1020DVLQ vs CMF0402102R0,5%25PPM/KNS
SF04U1020DALQ Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04U1020DVLQ vs SF04U1020DALQ
WF04U1020DTLQ Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04U1020DVLQ vs WF04U1020DTLQ
CMP0402102R0,5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WF04U1020DVLQ vs CMP0402102R0,5%25PPM/KNP10
CMF-K0402102R0,5%25PPM/KNS Fixed Resistor, Thin Film, 0.063W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WF04U1020DVLQ vs CMF-K0402102R0,5%25PPM/KNS
SF04R1020DTLA Fixed Resistor, Thin Film, 0.1W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04U1020DVLQ vs SF04R1020DTLA
SF04R1020DTLQ Fixed Resistor, Thin Film, 0.1W, 102ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04U1020DVLQ vs SF04R1020DTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF04U1020DVLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF04U1020DVLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF04U1020DVLQ would you like to use for your alert(s)?
  • Please alert me when WF04U1020DVLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF04U1020DVLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF04U1020DVLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF04U1020DVLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF04U1020DVLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF04U1020DVLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: