WF04T3610CVLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of WF04T3610CVLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for WF04T3610CVLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF04T3610CVLQ by Walsin Technology Corporation

WF04T3610CVLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
361 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. WF04T3610CVLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for WF04T3610CVLQ

This table gives cross-reference parts and alternative options found for WF04T3610CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04T3610CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0402CCE361R Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402 YAGEO Corporation WF04T3610CVLQ vs RT0402CCE361R
CMF-N0402361R0,25%50PPM/KNS Fixed Resistor, Thin Film, 0.063W, 361ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WF04T3610CVLQ vs CMF-N0402361R0,25%50PPM/KNS
RN731ELTP3610C50 Fixed Resistor, Thin Film, 0.063W, 361ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc WF04T3610CVLQ vs RN731ELTP3610C50
CMF0402361R0,25%50PPM/KNS Fixed Resistor, Thin Film, 0.063W, 361ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WF04T3610CVLQ vs CMF0402361R0,25%50PPM/KNS
CMP-N0402361R0,25%50PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 361ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WF04T3610CVLQ vs CMP-N0402361R0,25%50PPM/KNP20
CMP-N0402361R0,25%50PPM/KNS Fixed Resistor, Thin Film, 0.1W, 361ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WF04T3610CVLQ vs CMP-N0402361R0,25%50PPM/KNS
WF04T3610CTL Fixed Resistor, Thin Film, 0.0625W, 361ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation WF04T3610CVLQ vs WF04T3610CTL
SF04T3610CALQ Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04T3610CVLQ vs SF04T3610CALQ
RT0402CRE10361R Fixed Resistor, Thin Film, 0.0625W, 361ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation WF04T3610CVLQ vs RT0402CRE10361R
CMP0402361R0,25%50PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 361ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic WF04T3610CVLQ vs CMP0402361R0,25%50PPM/KNP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF04T3610CVLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF04T3610CVLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF04T3610CVLQ would you like to use for your alert(s)?
  • Please alert me when WF04T3610CVLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF04T3610CVLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF04T3610CVLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF04T3610CVLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF04T3610CVLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF04T3610CVLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: