Part Details for WF04T2460BTLQ by Walsin Technology Corporation
Overview of WF04T2460BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04T2460BTLQ
WF04T2460BTLQ CAD Models
WF04T2460BTLQ Part Data Attributes
|
WF04T2460BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04T2460BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 246ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 246 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04T2460BTLQ
This table gives cross-reference parts and alternative options found for WF04T2460BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04T2460BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04T2460ATL | Fixed Resistor, Thin Film, 0.0625W, 246ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | WF04T2460BTLQ vs WF04T2460ATL |
CMF-N0402246R0,1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 246ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04T2460BTLQ vs CMF-N0402246R0,1%50PPM/KNP10 |
SF04T2460AALQ | Fixed Resistor, Thin Film, 0.0625W, 246ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04T2460BTLQ vs SF04T2460AALQ |
RN73H1ETTP2460B50 | Fixed Resistor, Thin Film, 0.063W, 246ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04T2460BTLQ vs RN73H1ETTP2460B50 |
SF04Q2460ATLA | Fixed Resistor, Thin Film, 0.1W, 246ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04T2460BTLQ vs SF04Q2460ATLA |
CMF-K0402246R0,1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 246ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04T2460BTLQ vs CMF-K0402246R0,1%50PPM/KNS |
RBS04BTS2460 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 246ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | WF04T2460BTLQ vs RBS04BTS2460 |
CMF-K0402246R0,1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 246ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04T2460BTLQ vs CMF-K0402246R0,1%50PPM/KNP10 |
WF04T2460BTL | Fixed Resistor, Thin Film, 0.0625W, 246ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | WF04T2460BTLQ vs WF04T2460BTL |
RN731ELTP2460B50 | Fixed Resistor, Thin Film, 0.063W, 246ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04T2460BTLQ vs RN731ELTP2460B50 |