Part Details for WF04T2210DVLQ by Walsin Technology Corporation
Overview of WF04T2210DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04T2210DVLQ
WF04T2210DVLQ CAD Models
WF04T2210DVLQ Part Data Attributes
|
WF04T2210DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04T2210DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 221ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04T2210DVLQ
This table gives cross-reference parts and alternative options found for WF04T2210DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04T2210DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Q2210DTLA | Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04T2210DVLQ vs SF04Q2210DTLA |
CMP0402221R0,5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04T2210DVLQ vs CMP0402221R0,5%50PPM/KNP10 |
SF04T2210DALQ | Fixed Resistor, Thin Film, 0.0625W, 221ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04T2210DVLQ vs SF04T2210DALQ |
CMP-N0402221R0,5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04T2210DVLQ vs CMP-N0402221R0,5%50PPM/KNS |
CMP0402221R0,5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04T2210DVLQ vs CMP0402221R0,5%50PPM/KNP20 |
RBS04DTS2210 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | WF04T2210DVLQ vs RBS04DTS2210 |
CMP-N0402221R0,5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04T2210DVLQ vs CMP-N0402221R0,5%50PPM/KNP20 |