Part Details for WF04R93R1DALQ by Walsin Technology Corporation
Overview of WF04R93R1DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R93R1DALQ
WF04R93R1DALQ CAD Models
WF04R93R1DALQ Part Data Attributes
|
WF04R93R1DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R93R1DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04R93R1DALQ
This table gives cross-reference parts and alternative options found for WF04R93R1DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R93R1DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC2593.1R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | WF04R93R1DALQ vs PRC0402TTC2593.1R+/-0.5% |
SF04R93R1DTL | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R93R1DALQ vs SF04R93R1DTL |
CRT0402-DY-93R1GST | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04R93R1DALQ vs CRT0402-DY-93R1GST |
AT0402DRD0793R1L | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R93R1DALQ vs AT0402DRD0793R1L |
RTAN0402DTE93R1 | Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R93R1DALQ vs RTAN0402DTE93R1 |
NTR04D93R1CTR1KF | Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | WF04R93R1DALQ vs NTR04D93R1CTR1KF |
AS0402E93R1D-T10 | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R93R1DALQ vs AS0402E93R1D-T10 |
MF04R93R1DTL | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R93R1DALQ vs MF04R93R1DTL |
RP73PF1E93R1DTG | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R93R1DALQ vs RP73PF1E93R1DTG |
AR02DBC93R1N | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04R93R1DALQ vs AR02DBC93R1N |