Part Details for WF04R6982ATLQ by Walsin Technology Corporation
Overview of WF04R6982ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R6982ATLQ
WF04R6982ATLQ CAD Models
WF04R6982ATLQ Part Data Attributes
|
WF04R6982ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R6982ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 69800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04R6982ATLQ
This table gives cross-reference parts and alternative options found for WF04R6982ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R6982ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BY-6982GST | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04R6982ATLQ vs CRT0402-BY-6982GST |
239060746983L | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R6982ATLQ vs 239060746983L |
SF04R6982AALQ | Fixed Resistor, Thin Film, 0.1W, 69800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R6982ATLQ vs SF04R6982AALQ |
RT0402BRD1369K8L | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R6982ATLQ vs RT0402BRD1369K8L |
RT0402BRD0769K8L | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R6982ATLQ vs RT0402BRD0769K8L |
239064746983L | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04R6982ATLQ vs 239064746983L |
PRC0402TC2569.8K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | WF04R6982ATLQ vs PRC0402TC2569.8K+/-0.1% |
WF04U6982BALQ | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R6982ATLQ vs WF04U6982BALQ |
WF04R6982BALQ | Fixed Resistor, Thin Film, 0.1W, 69800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R6982ATLQ vs WF04R6982BALQ |
AR02BBC6982N | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04R6982ATLQ vs AR02BBC6982N |