Part Details for WF04R6800DTLQ by Walsin Technology Corporation
Overview of WF04R6800DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R6800DTLQ
WF04R6800DTLQ CAD Models
WF04R6800DTLQ Part Data Attributes
|
WF04R6800DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R6800DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04R6800DTLQ
This table gives cross-reference parts and alternative options found for WF04R6800DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R6800DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AE6800D-T10 | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R6800DTLQ vs AF0402AE6800D-T10 |
RTX026800DDH3 | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R6800DTLQ vs RTX026800DDH3 |
SF04R6800DTLQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R6800DTLQ vs SF04R6800DTLQ |
RP73PF1E680RDTDF | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R6800DTLQ vs RP73PF1E680RDTDF |
MF04R6800DTL | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R6800DTLQ vs MF04R6800DTL |
RTX026800DDTH | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R6800DTLQ vs RTX026800DDTH |
AS0402E6800D-T10 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R6800DTLQ vs AS0402E6800D-T10 |
SF04R6800DALQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R6800DTLQ vs SF04R6800DALQ |
CRT0402-DY-6800GST | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04R6800DTLQ vs CRT0402-DY-6800GST |
239060766801L | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04R6800DTLQ vs 239060766801L |