Part Details for WF04R6341BTLQ by Walsin Technology Corporation
Overview of WF04R6341BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R6341BTLQ
WF04R6341BTLQ CAD Models
WF04R6341BTLQ Part Data Attributes
|
WF04R6341BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R6341BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04R6341BTLQ
This table gives cross-reference parts and alternative options found for WF04R6341BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R6341BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0402-BY-6341GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | WF04R6341BTLQ vs CRT0402-BY-6341GST |
AF0402AE6341A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | WF04R6341BTLQ vs AF0402AE6341A-T10 |
AT0402BRD076K34L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | WF04R6341BTLQ vs AT0402BRD076K34L |
RT0402WRD136K34L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | WF04R6341BTLQ vs RT0402WRD136K34L |
CMP04026K340.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | WF04R6341BTLQ vs CMP04026K340.1%25PPM/KNS |
CMP04026K340.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | WF04R6341BTLQ vs CMP04026K340.1%25PPM/KNP20 |
RNCF0402BKE6K34 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | WF04R6341BTLQ vs RNCF0402BKE6K34 |
PRC0402TTC256.34K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | WF04R6341BTLQ vs PRC0402TTC256.34K+/-0.1% |
NTR04A6341CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | WF04R6341BTLQ vs NTR04A6341CTRF |
RTAN0402ATE6K34 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | WF04R6341BTLQ vs RTAN0402ATE6K34 |