Part Details for WF04R41R2FTLQ by Walsin Technology Corporation
Overview of WF04R41R2FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R41R2FTLQ
WF04R41R2FTLQ CAD Models
WF04R41R2FTLQ Part Data Attributes
|
WF04R41R2FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R41R2FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF04R41R2FTLQ
This table gives cross-reference parts and alternative options found for WF04R41R2FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R41R2FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402FRD0741R2L | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R41R2FTLQ vs AT0402FRD0741R2L |
MF04R41R2FTL | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R41R2FTLQ vs MF04R41R2FTL |
RP73PF1E41R2FTD | Fixed Resistor, Thin Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R41R2FTLQ vs RP73PF1E41R2FTD |
AR02FBC41R2N | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04R41R2FTLQ vs AR02FBC41R2N |
RT0402FRD1341R2L | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R41R2FTLQ vs RT0402FRD1341R2L |
RT0402FRD0741R2L | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R41R2FTLQ vs RT0402FRD0741R2L |
RTX0241R2FDTH | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R41R2FTLQ vs RTX0241R2FDTH |
RTAN0402FTE41R2 | Fixed Resistor, Thin Film, 0.063W, 41.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R41R2FTLQ vs RTAN0402FTE41R2 |
SF04R41R2FALQ | Fixed Resistor, Thin Film, 0.1W, 41.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R41R2FTLQ vs SF04R41R2FALQ |
RTAN0402FKE41R2 | Fixed Resistor, Thin Film, 0.063W, 41.2ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R41R2FTLQ vs RTAN0402FKE41R2 |