Part Details for WF04R2200CTLQ by Walsin Technology Corporation
Overview of WF04R2200CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R2200CTLQ
WF04R2200CTLQ CAD Models
WF04R2200CTLQ Part Data Attributes
|
WF04R2200CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R2200CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF04R2200CTLQ
This table gives cross-reference parts and alternative options found for WF04R2200CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R2200CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R2200CTLQ | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R2200CTLQ vs SF04R2200CTLQ |
AR02CTC2200N | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04R2200CTLQ vs AR02CTC2200N |
WF04R2200CALQ | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R2200CTLQ vs WF04R2200CALQ |
RTX022200CDTH | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R2200CTLQ vs RTX022200CDTH |
NTR04C2200CTRF | Fixed Resistor, Thin Film, 0.063W, 220ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | WF04R2200CTLQ vs NTR04C2200CTRF |
239060752201L | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04R2200CTLQ vs 239060752201L |
RT0402CRD10220RL | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF04R2200CTLQ vs RT0402CRD10220RL |
WF04U2200CALQ | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R2200CTLQ vs WF04U2200CALQ |
ARG02CTC2200 | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R2200CTLQ vs ARG02CTC2200 |
RTX022200CDH3 | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R2200CTLQ vs RTX022200CDH3 |