Part Details for WF04R1132DTLQ by Walsin Technology Corporation
Overview of WF04R1132DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R1132DTLQ
WF04R1132DTLQ CAD Models
WF04R1132DTLQ Part Data Attributes
|
WF04R1132DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R1132DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04R1132DTLQ
This table gives cross-reference parts and alternative options found for WF04R1132DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R1132DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DBCX1132 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R1132DTLQ vs AR02DBCX1132 |
NTR04D1132CTRF | Fixed Resistor, Thin Film, 0.063W, 11300ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04R1132DTLQ vs NTR04D1132CTRF |
CMP040211K30.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04R1132DTLQ vs CMP040211K30.5%25PPM/KNP20 |
CMP040211K30.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04R1132DTLQ vs CMP040211K30.5%25PPM/KNS |
9T04021A1132DAPF3 | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R1132DTLQ vs 9T04021A1132DAPF3 |
WF04U1132DALQ | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R1132DTLQ vs WF04U1132DALQ |
239064761133L | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04R1132DTLQ vs 239064761133L |
AMF040211K30.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04R1132DTLQ vs AMF040211K30.5%25PPM/KNP10 |
RP73PF1E11K3DTG | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R1132DTLQ vs RP73PF1E11K3DTG |
RT0402DRD1011K3L | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF04R1132DTLQ vs RT0402DRD1011K3L |