Part Details for WF04Q5361DTLQ by Walsin Technology Corporation
Overview of WF04Q5361DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Q5361DTLQ
WF04Q5361DTLQ CAD Models
WF04Q5361DTLQ Part Data Attributes
|
WF04Q5361DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Q5361DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04Q5361DTLQ
This table gives cross-reference parts and alternative options found for WF04Q5361DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Q5361DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A5361DBPF3 | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q5361DTLQ vs 9T04021A5361DBPF3 |
AR02DTDX5361 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Q5361DTLQ vs AR02DTDX5361 |
AR02DBDX5361 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Q5361DTLQ vs AR02DBDX5361 |
RT0402DRE075K36L | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q5361DTLQ vs RT0402DRE075K36L |
RTAN0402DTC5K36 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q5361DTLQ vs RTAN0402DTC5K36 |
RTX025361DEH3 | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | WF04Q5361DTLQ vs RTX025361DEH3 |
NTR04D5361DTRF | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04Q5361DTLQ vs NTR04D5361DTRF |
AMF04025K360.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q5361DTLQ vs AMF04025K360.5%50PPM/KNP10 |
CMP04025K360.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q5361DTLQ vs CMP04025K360.5%50PPM/KNP20 |
RT0402DRE135K36L | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q5361DTLQ vs RT0402DRE135K36L |