Part Details for WF04Q2740FTLQ by Walsin Technology Corporation
Overview of WF04Q2740FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Q2740FTLQ
WF04Q2740FTLQ CAD Models
WF04Q2740FTLQ Part Data Attributes
|
WF04Q2740FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Q2740FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 274ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF04Q2740FTLQ
This table gives cross-reference parts and alternative options found for WF04Q2740FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Q2740FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04Q2740FTL | Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04Q2740FTLQ vs MF04Q2740FTL |
AMF0402274R1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q2740FTLQ vs AMF0402274R1%50PPM/KNS |
RTX022740FEH2 | Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | WF04Q2740FTLQ vs RTX022740FEH2 |
9T04021A2740FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q2740FTLQ vs 9T04021A2740FBPF3 |
RP73PG1E274RFTD | Fixed Resistor, Thin Film, 0.1W, 274ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04Q2740FTLQ vs RP73PG1E274RFTD |
RP73PG1E274RFTDF | Fixed Resistor, Thin Film, 0.1W, 274ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04Q2740FTLQ vs RP73PG1E274RFTDF |
RNCF0402FTC274R | Fixed Resistor, Thin Film, 0.063W, 274ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q2740FTLQ vs RNCF0402FTC274R |
AT0402FRE07274RL | Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q2740FTLQ vs AT0402FRE07274RL |
AR02FBDX2740 | Fixed Resistor, Thin Film, 0.1W, 274ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Q2740FTLQ vs AR02FBDX2740 |
239040772741L | Fixed Resistor, Thin Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q2740FTLQ vs 239040772741L |