Part Details for WF04Q2551DTLQ by Walsin Technology Corporation
Overview of WF04Q2551DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Q2551DTLQ
WF04Q2551DTLQ CAD Models
WF04Q2551DTLQ Part Data Attributes
|
WF04Q2551DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Q2551DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04Q2551DTLQ
This table gives cross-reference parts and alternative options found for WF04Q2551DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Q2551DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02DTD2551 | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Q2551DTLQ vs ARG02DTD2551 |
RTAN0402DTC2K55 | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q2551DTLQ vs RTAN0402DTC2K55 |
AR02DBD2551N | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | WF04Q2551DTLQ vs AR02DBD2551N |
RT0402DRE102K55L | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF04Q2551DTLQ vs RT0402DRE102K55L |
RT0402DRE072K55L | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q2551DTLQ vs RT0402DRE072K55L |
PRC0402TTC502.55K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | WF04Q2551DTLQ vs PRC0402TTC502.55K+/-0.5% |
RTX022551DEH3 | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | WF04Q2551DTLQ vs RTX022551DEH3 |
RTX022551DEH4 | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | WF04Q2551DTLQ vs RTX022551DEH4 |
RTAN0402DKC2K55 | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q2551DTLQ vs RTAN0402DKC2K55 |
AS0402Q2551D-T10 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04Q2551DTLQ vs AS0402Q2551D-T10 |