Part Details for WF04Q1422CTLQ by Walsin Technology Corporation
Overview of WF04Q1422CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Q1422CTLQ
WF04Q1422CTLQ CAD Models
WF04Q1422CTLQ Part Data Attributes
|
WF04Q1422CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Q1422CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 14200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF04Q1422CTLQ
This table gives cross-reference parts and alternative options found for WF04Q1422CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Q1422CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF040214K20.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 14200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q1422CTLQ vs AMF040214K20.25%50PPM/KNP10 |
NTR04C1422DTR1KF | Fixed Resistor, Thin Film, 0.063W, 14200ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | WF04Q1422CTLQ vs NTR04C1422DTR1KF |
MF04Q1422CTL | Fixed Resistor, Thin Film, 0.0625W, 14200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04Q1422CTLQ vs MF04Q1422CTL |
NTR04C1422DTRF | Fixed Resistor, Thin Film, 0.063W, 14200ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04Q1422CTLQ vs NTR04C1422DTRF |
CMP040214K20.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 14200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q1422CTLQ vs CMP040214K20.25%50PPM/KNS |
RTAN0402CKC14K2 | Fixed Resistor, Thin Film, 0.063W, 14200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q1422CTLQ vs RTAN0402CKC14K2 |
AMF040214K20.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 14200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q1422CTLQ vs AMF040214K20.25%50PPM/KNS |