Part Details for WF04H95R3DT by Walsin Technology Corporation
Overview of WF04H95R3DT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04H95R3DT
WF04H95R3DT CAD Models
WF04H95R3DT Part Data Attributes
|
WF04H95R3DT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04H95R3DT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 95.3ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 50V | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04H95R3DT
This table gives cross-reference parts and alternative options found for WF04H95R3DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H95R3DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GD95R3V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | WF04H95R3DT vs TSR16GD95R3V |
TSR16GTD95R3V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | WF04H95R3DT vs TSR16GTD95R3V |
CR10TR95R3D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | WF04H95R3DT vs CR10TR95R3D |