WF04H6193DTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of WF04H6193DTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

CAD Models for WF04H6193DTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF04H6193DTL by Walsin Technology Corporation

WF04H6193DTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
619000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. WF04H6193DTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WF04H6193DTL

This table gives cross-reference parts and alternative options found for WF04H6193DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H6193DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ERTTPB6193D RES,SMT,THICK FILM,619K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation WF04H6193DTL vs RK73H1ERTTPB6193D
CR0402-16W-6193DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD WF04H6193DTL vs CR0402-16W-6193DPT-13
RK73H1ERTTPS6193D RES,SMT,THICK FILM,619K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation WF04H6193DTL vs RK73H1ERTTPS6193D
SR0402DR-13619KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WF04H6193DTL vs SR0402DR-13619KL
SF04H6193DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation WF04H6193DTL vs SF04H6193DQL
RMC10K6193DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc WF04H6193DTL vs RMC10K6193DTH
TSR16GD6193V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group WF04H6193DTL vs TSR16GD6193V
RK73H1ELTPS6193D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc WF04H6193DTL vs RK73H1ELTPS6193D
CR10TR6193D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp WF04H6193DTL vs CR10TR6193D
RCS1005D6193ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics WF04H6193DTL vs RCS1005D6193ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF04H6193DTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF04H6193DTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF04H6193DTL would you like to use for your alert(s)?
  • Please alert me when WF04H6193DTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF04H6193DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF04H6193DTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF04H6193DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF04H6193DTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF04H6193DTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: