Part Details for WF04H49R9DTL by Walsin Technology Corporation
Overview of WF04H49R9DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04H49R9DTL
WF04H49R9DTL CAD Models
WF04H49R9DTL Part Data Attributes
|
WF04H49R9DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04H49R9DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04H49R9DTL
This table gives cross-reference parts and alternative options found for WF04H49R9DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H49R9DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC1/16SK49R9DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | WF04H49R9DTL vs RMC1/16SK49R9DB |
RMCS0402DG49R9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WF04H49R9DTL vs RMCS0402DG49R9 |
CR0402-16W-49R9DT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WF04H49R9DTL vs CR0402-16W-49R9DT |
RC0402DR-1349R9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H49R9DTL vs RC0402DR-1349R9L |
ERJ2RKD49R9X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H49R9DTL vs ERJ2RKD49R9X |
CR0402-16W-49R9DSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | WF04H49R9DTL vs CR0402-16W-49R9DSNT |
RK73H1ETTPB49R9D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | WF04H49R9DTL vs RK73H1ETTPB49R9D |
CR0402-16W-49R9DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WF04H49R9DTL vs CR0402-16W-49R9DT-13 |
CR-02DLF--49R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WF04H49R9DTL vs CR-02DLF--49R9 |
AF0402DR-1349R9L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | WF04H49R9DTL vs AF0402DR-1349R9L |