Part Details for WF04H4223DTL by Walsin Technology Corporation
Overview of WF04H4223DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04H4223DTL
WF04H4223DTL CAD Models
WF04H4223DTL Part Data Attributes
|
WF04H4223DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04H4223DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04H4223DTL
This table gives cross-reference parts and alternative options found for WF04H4223DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H4223DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005D4223AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | WF04H4223DTL vs RCS1005D4223AS |
CR10TR4223D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | WF04H4223DTL vs CR10TR4223D |
CR0402-16W-4223DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | WF04H4223DTL vs CR0402-16W-4223DT |
CR-02DLA--422K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04H4223DTL vs CR-02DLA--422K |
RC0402DR-13422KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04H4223DTL vs RC0402DR-13422KP |
CR0402-16W-4223DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | WF04H4223DTL vs CR0402-16W-4223DT-13 |
CR0402T100Y422K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | WF04H4223DTL vs CR0402T100Y422K+-0.5% |
RK73H1ELTPB4223D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H4223DTL vs RK73H1ELTPB4223D |
RK73H1ERTTPB4223D | RES,SMT,THICK FILM,422K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | WF04H4223DTL vs RK73H1ERTTPB4223D |
RK73H1EGTPS4223D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H4223DTL vs RK73H1EGTPS4223D |