WF04H1820DTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of WF04H1820DTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

CAD Models for WF04H1820DTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF04H1820DTL by Walsin Technology Corporation

WF04H1820DTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
182 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. WF04H1820DTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WF04H1820DTL

This table gives cross-reference parts and alternative options found for WF04H1820DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H1820DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0402-16W-1820DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD WF04H1820DTL vs CR0402-16W-1820DPT
RK73H1ERTTPB1820D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc WF04H1820DTL vs RK73H1ERTTPB1820D
RK73H1EGTPB1820D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc WF04H1820DTL vs RK73H1EGTPB1820D
RK73H1ELTPS1820D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc WF04H1820DTL vs RK73H1ELTPS1820D
SF04H1820DBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04H1820DTL vs SF04H1820DBL
RMC1/16SK1820DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc WF04H1820DTL vs RMC1/16SK1820DB
CR0402-16W-1820DT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD WF04H1820DTL vs CR0402-16W-1820DT
RC0402DR-10182RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WF04H1820DTL vs RC0402DR-10182RL
SF04H1820DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation WF04H1820DTL vs SF04H1820DQL
RMC1/16SK1820DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc WF04H1820DTL vs RMC1/16SK1820DTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF04H1820DTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF04H1820DTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF04H1820DTL would you like to use for your alert(s)?
  • Please alert me when WF04H1820DTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF04H1820DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF04H1820DTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF04H1820DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF04H1820DTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF04H1820DTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: