Part Details for WF04H1600DT by Walsin Technology Corporation
Overview of WF04H1600DT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04H1600DT
WF04H1600DT CAD Models
WF04H1600DT Part Data Attributes
|
WF04H1600DT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04H1600DT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 50V | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04H1600DT
This table gives cross-reference parts and alternative options found for WF04H1600DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H1600DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU02D1600X | Fixed Resistor, | Panasonic Electronic Components | WF04H1600DT vs ERJU02D1600X |
SG73P1ELTP1600D | RES,SMT,THICK FILM,160 OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | WF04H1600DT vs SG73P1ELTP1600D |
SG73S1ELTP1600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H1600DT vs SG73S1ELTP1600D |
SG73S1ELBK1600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H1600DT vs SG73S1ELBK1600D |
SG73P1ETTPD1600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H1600DT vs SG73P1ETTPD1600D |
ERJS02D1600X | Fixed Resistor, | Panasonic Electronic Components | WF04H1600DT vs ERJS02D1600X |