Part Details for WF04H1101DTL by Walsin Technology Corporation
Overview of WF04H1101DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04H1101DTL
WF04H1101DTL CAD Models
WF04H1101DTL Part Data Attributes
|
WF04H1101DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04H1101DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04H1101DTL
This table gives cross-reference parts and alternative options found for WF04H1101DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H1101DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04021K10DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WF04H1101DTL vs CRCW04021K10DKEDP |
TSR16GTD1101V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | WF04H1101DTL vs TSR16GTD1101V |
SF04H1101DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF04H1101DTL vs SF04H1101DQL |
RC0402DR-071K1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04H1101DTL vs RC0402DR-071K1P |
0402WGD1101TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF04H1101DTL vs 0402WGD1101TCE |
TSR16GD1101V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | WF04H1101DTL vs TSR16GD1101V |
RMSW10K1101DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WF04H1101DTL vs RMSW10K1101DB |
RC0402DR-131K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04H1101DTL vs RC0402DR-131K1L |
SR0402DR-131K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04H1101DTL vs SR0402DR-131K1L |
RK73H1EGTPS1101D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H1101DTL vs RK73H1EGTPS1101D |