Part Details for WF04F8871BTLQ by Walsin Technology Corporation
Overview of WF04F8871BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04F8871BTLQ
WF04F8871BTLQ CAD Models
WF04F8871BTLQ Part Data Attributes
|
WF04F8871BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04F8871BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 8870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04F8871BTLQ
This table gives cross-reference parts and alternative options found for WF04F8871BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04F8871BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04F8871ATLQ | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04F8871BTLQ vs WF04F8871ATLQ |
CMP-N04028K870,1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F8871BTLQ vs CMP-N04028K870,1%15PPM/KNS |
CMP04028K870,1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F8871BTLQ vs CMP04028K870,1%15PPM/KNP10 |
CMP04028K870,1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F8871BTLQ vs CMP04028K870,1%15PPM/KNS |
CMF-N04028K870,1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F8871BTLQ vs CMF-N04028K870,1%15PPM/KNP10 |
CMF-N04028K870,1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F8871BTLQ vs CMF-N04028K870,1%15PPM/KNP20 |
CMF04028K870,1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F8871BTLQ vs CMF04028K870,1%15PPM/KNP20 |
CMF-K04028K870,1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04F8871BTLQ vs CMF-K04028K870,1%15PPM/KNP20 |