Part Details for WF04F7681FALQ by Walsin Technology Corporation
Overview of WF04F7681FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04F7681FALQ
WF04F7681FALQ CAD Models
WF04F7681FALQ Part Data Attributes
|
WF04F7681FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04F7681FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 7680ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF04F7681FALQ
This table gives cross-reference parts and alternative options found for WF04F7681FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04F7681FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FBNY7681 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04F7681FALQ vs AR02FBNY7681 |
RTAN0402FKS7K68 | Fixed Resistor, Thin Film, 0.063W, 7680ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F7681FALQ vs RTAN0402FKS7K68 |
NTR04F7681NTRF | Fixed Resistor, Thin Film, 0.063W, 7680ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04F7681FALQ vs NTR04F7681NTRF |
RT0402FRC137K68L | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04F7681FALQ vs RT0402FRC137K68L |
RNCF0402FTS7K68 | Fixed Resistor, Thin Film, 0.063W, 7680ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F7681FALQ vs RNCF0402FTS7K68 |
AMF04027K681%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 7680ohm, 50V, 1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | WF04F7681FALQ vs AMF04027K681%15PPM/KNS |
RT0402FRC107K68L | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04F7681FALQ vs RT0402FRC107K68L |
RNCF0402FKS7K68 | Fixed Resistor, Thin Film, 0.063W, 7680ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F7681FALQ vs RNCF0402FKS7K68 |
AMF04027K681%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 7680ohm, 50V, 1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | WF04F7681FALQ vs AMF04027K681%15PPM/KNP20 |
AR02FTNX7681 | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04F7681FALQ vs AR02FTNX7681 |