Part Details for WF04F6730AALQ by Walsin Technology Corporation
Overview of WF04F6730AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04F6730AALQ
WF04F6730AALQ CAD Models
WF04F6730AALQ Part Data Attributes
|
WF04F6730AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04F6730AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 673 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04F6730AALQ
This table gives cross-reference parts and alternative options found for WF04F6730AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04F6730AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0402673R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | WF04F6730AALQ vs AMF0402673R0.1%15PPM/KNP10 |
CMP0402673R0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | WF04F6730AALQ vs CMP0402673R0.1%15PPM/KNS |
CMP0402673R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | WF04F6730AALQ vs CMP0402673R0.1%15PPM/KNP10 |
RNCF0402ATS673R | Fixed Resistor, Thin Film, 0.063W, 673ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F6730AALQ vs RNCF0402ATS673R |
NTR04A6730NTR1KF | Fixed Resistor, Thin Film, 0.063W, 673ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | WF04F6730AALQ vs NTR04A6730NTR1KF |
RTAN0402BTS673R | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F6730AALQ vs RTAN0402BTS673R |
CMP0402673R0.1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | WF04F6730AALQ vs CMP0402673R0.1%15PPM/KNP20 |
RTAN0402AKS673R | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F6730AALQ vs RTAN0402AKS673R |
RTAN0402BKS673R | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F6730AALQ vs RTAN0402BKS673R |
WF04F6730BALQ | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04F6730AALQ vs WF04F6730BALQ |