Part Details for WF04F4810AALQ by Walsin Technology Corporation
Overview of WF04F4810AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04F4810AALQ
WF04F4810AALQ CAD Models
WF04F4810AALQ Part Data Attributes
|
WF04F4810AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04F4810AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 481ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 481 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04F4810AALQ
This table gives cross-reference parts and alternative options found for WF04F4810AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04F4810AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BKS481R | Fixed Resistor, Thin Film, 0.063W, 481ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F4810AALQ vs RNCF0402BKS481R |
NTR04B4810NTR1KF | Fixed Resistor, Thin Film, 0.063W, 481ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | WF04F4810AALQ vs NTR04B4810NTR1KF |
RTAN0402ATS481R | Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F4810AALQ vs RTAN0402ATS481R |
RTAN0402AKS481R | Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F4810AALQ vs RTAN0402AKS481R |
RNCF0402ATS481R | Fixed Resistor, Thin Film, 0.063W, 481ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F4810AALQ vs RNCF0402ATS481R |
AMF0402481R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | WF04F4810AALQ vs AMF0402481R0.1%15PPM/KNP10 |
NTR04A4810NTRF | Fixed Resistor, Thin Film, 0.063W, 481ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04F4810AALQ vs NTR04A4810NTRF |
CMP0402481R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 481ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | WF04F4810AALQ vs CMP0402481R0.1%15PPM/KNP10 |
RTAN0402BTS481R | Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F4810AALQ vs RTAN0402BTS481R |
NTR04B4810NTRF | Fixed Resistor, Thin Film, 0.063W, 481ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04F4810AALQ vs NTR04B4810NTRF |