Part Details for WF04F1152CALQ by Walsin Technology Corporation
Overview of WF04F1152CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04F1152CALQ
WF04F1152CALQ CAD Models
WF04F1152CALQ Part Data Attributes
|
WF04F1152CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04F1152CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 11500ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF04F1152CALQ
This table gives cross-reference parts and alternative options found for WF04F1152CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04F1152CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021152CCH4 | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | WF04F1152CALQ vs RTX021152CCH4 |
RNCF0402CTS11K5 | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F1152CALQ vs RNCF0402CTS11K5 |
AF0402AX1152C-T10 | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04F1152CALQ vs AF0402AX1152C-T10 |
RTX021152CCH3 | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | WF04F1152CALQ vs RTX021152CCH3 |
AR02CTNX1152 | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04F1152CALQ vs AR02CTNX1152 |
CMP040211K50.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | WF04F1152CALQ vs CMP040211K50.25%15PPM/KNP20 |
RTAN0402CTS11K5 | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04F1152CALQ vs RTAN0402CTS11K5 |
NTR04C1152NTRF | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04F1152CALQ vs NTR04C1152NTRF |
NTR04C1152NTR1KF | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | WF04F1152CALQ vs NTR04C1152NTR1KF |
RT0402CRC1311K5L | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04F1152CALQ vs RT0402CRC1311K5L |