Part Details for WEDPNF8M722V-1010BC by White Microelectronics
Overview of WEDPNF8M722V-1010BC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WEDPNF8M722V-1010BC
WEDPNF8M722V-1010BC CAD Models
WEDPNF8M722V-1010BC Part Data Attributes:
|
WEDPNF8M722V-1010BC
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WEDPNF8M722V-1010BC
White Microelectronics
Memory Circuit, 8MX72, CMOS, PBGA275, 35 X 25 MM, PLASTIC, BGA-275
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | 35 X 25 MM, PLASTIC, BGA-275 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | FLASH IS ORGANISED AS 2M X 8 OR 1M X 16 OR 512K X 32 | |
JESD-30 Code | R-PBGA-B275 | |
Memory Density | 603979776 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 275 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |