Part Details for WED3EG6418SL262D3 by Microsemi Corporation
Overview of WED3EG6418SL262D3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WED3EG6418SL262D3
WED3EG6418SL262D3 CAD Models
WED3EG6418SL262D3 Part Data Attributes:
|
WED3EG6418SL262D3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WED3EG6418SL262D3
Microsemi Corporation
DDR DRAM Module, 16MX64, CMOS, DIMM-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for WED3EG6418SL262D3
This table gives cross-reference parts and alternative options found for WED3EG6418SL262D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WED3EG6418SL262D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3EG6418S263D3 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | WED3EG6418SL262D3 vs W3EG6418S263D3 |
V826616J24SAIG-D4 | DDR DRAM Module, 16MX64, 0.55ns, CMOS, DIMM-184 | ProMOS Technologies Inc | WED3EG6418SL262D3 vs V826616J24SAIG-D4 |
HYMD216646CL6-K | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | WED3EG6418SL262D3 vs HYMD216646CL6-K |
MT4VDDT1664AG-335XX | DDR DRAM Module, 16MX64, 0.7ns, CMOS, DIMM-184 | Micron Technology Inc | WED3EG6418SL262D3 vs MT4VDDT1664AG-335XX |
V826616J24SAIW-B0 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | WED3EG6418SL262D3 vs V826616J24SAIW-B0 |
HYMD116645D8J-D4 | DDR DRAM Module, 16MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | WED3EG6418SL262D3 vs HYMD116645D8J-D4 |
HYMD216646A6J-D43 | DDR DRAM Module, 16MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | WED3EG6418SL262D3 vs HYMD216646A6J-D43 |
HYMD116645DL8J-D43 | DDR DRAM Module, 16MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | WED3EG6418SL262D3 vs HYMD116645DL8J-D43 |
HYMD2166466-K | DDR DRAM Module, 16MX64, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | WED3EG6418SL262D3 vs HYMD2166466-K |
HYMD216646C6-H | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | WED3EG6418SL262D3 vs HYMD216646C6-H |