Part Details for WED2CG472512V10D2 by White Electronic Designs Corp
Overview of WED2CG472512V10D2 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WED2CG472512V10D2
WED2CG472512V10D2 CAD Models
WED2CG472512V10D2 Part Data Attributes
|
WED2CG472512V10D2
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WED2CG472512V10D2
White Electronic Designs Corp
SRAM Module, 2MX72, 10ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | DIMM-168 | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e4 | |
Memory Density | 150994944 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for WED2CG472512V10D2
This table gives cross-reference parts and alternative options found for WED2CG472512V10D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WED2CG472512V10D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WED2DG472512V5D2 | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX72, 3ns, CMOS, DIMM-168 | WED2CG472512V10D2 vs WED2DG472512V5D2 |
WED2CG472512V9D2 | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX72, 9ns, CMOS, DIMM-168 | WED2CG472512V10D2 vs WED2CG472512V9D2 |
WED2CG472512V15D2 | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX72, 15ns, CMOS, DIMM-168 | WED2CG472512V10D2 vs WED2CG472512V15D2 |
WED2DG472512V6D2 | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX72, 3.5ns, CMOS, DIMM-168 | WED2CG472512V10D2 vs WED2DG472512V6D2 |
WED2CG472512V12D2 | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX72, 12ns, CMOS, DIMM-168 | WED2CG472512V10D2 vs WED2CG472512V12D2 |
WED2EG472512V65D2 | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX72, 3.7ns, CMOS, DIMM-168 | WED2CG472512V10D2 vs WED2EG472512V65D2 |