Part Details for WE256K8-250CQ by Microsemi Corporation
Overview of WE256K8-250CQ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WE256K8-250CQ
WE256K8-250CQ CAD Models
WE256K8-250CQ Part Data Attributes
|
WE256K8-250CQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WE256K8-250CQ
Microsemi Corporation
EEPROM Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | EEPROM MODULE | |
Programming Voltage | 5 V |
Alternate Parts for WE256K8-250CQ
This table gives cross-reference parts and alternative options found for WE256K8-250CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE256K8-250CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WE256K8-250CCA | EEPROM Module | Microsemi Corporation | WE256K8-250CQ vs WE256K8-250CCA |
WE256K8-250CQA | EEPROM Module | Microsemi Corporation | WE256K8-250CQ vs WE256K8-250CQA |
WE256K8-250CIA | EEPROM Module | Microsemi Corporation | WE256K8-250CQ vs WE256K8-250CIA |
WE256K8-250CMA | EEPROM Module | Microsemi Corporation | WE256K8-250CQ vs WE256K8-250CMA |