Part Details for WE256K32-300G2TCE by Microsemi Corporation
Overview of WE256K32-300G2TCE by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WE256K32-300G2TCE
WE256K32-300G2TCE CAD Models
WE256K32-300G2TCE Part Data Attributes
|
WE256K32-300G2TCE
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WE256K32-300G2TCE
Microsemi Corporation
EEPROM Module, 256KX32, 300ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | USER CONFIGURABLE 256K X 32; MINIMUM 10 YEARS DATA RETENTION; WRITE ENDURANCE 10000 CYCLES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 22.36 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.36 mm |
Alternate Parts for WE256K32-300G2TCE
This table gives cross-reference parts and alternative options found for WE256K32-300G2TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE256K32-300G2TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WE256K32-300G2TCEA | EEPROM Module, 256KX32, 300ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68 | Microsemi Corporation | WE256K32-300G2TCE vs WE256K32-300G2TCEA |
WE256K32-300G2TME | EEPROM Module, 256KX32, 300ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68 | Microsemi Corporation | WE256K32-300G2TCE vs WE256K32-300G2TME |
WE256K32-300G2TMEA | EEPROM Module, 256KX32, 300ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68 | Microsemi Corporation | WE256K32-300G2TCE vs WE256K32-300G2TMEA |