Part Details for WE256K16-200CQ by Microsemi Corporation
Overview of WE256K16-200CQ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for WE256K16-200CQ
WE256K16-200CQ CAD Models
WE256K16-200CQ Part Data Attributes
|
WE256K16-200CQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WE256K16-200CQ
Microsemi Corporation
EEPROM Module, 256KX16, 200ns, Parallel, CMOS, CDMA40,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CDMA-T40 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for WE256K16-200CQ
This table gives cross-reference parts and alternative options found for WE256K16-200CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE256K16-200CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WE256K16-200CC | EEPROM Module, 256KX16, 200ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | WE256K16-200CQ vs WE256K16-200CC |
WE256K16-200CM | EEPROM Module, 256KX16, 200ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | WE256K16-200CQ vs WE256K16-200CM |
WE256K16-200CI | EEPROM Module, 256KX16, 200ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | WE256K16-200CQ vs WE256K16-200CI |
WE256K16-200CIA | EEPROM Module, 256KX16, 200ns, Parallel, CMOS, CDMA40, | Microsemi Corporation | WE256K16-200CQ vs WE256K16-200CIA |
WE256K16-200CQA | EEPROM Module, 256KX16, 200ns, Parallel, CMOS, CDMA40, | Microsemi Corporation | WE256K16-200CQ vs WE256K16-200CQA |