Part Details for WE128K8150CI by Microsemi Corporation
Overview of WE128K8150CI by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WE128K8150CI
WE128K8150CI CAD Models
WE128K8150CI Part Data Attributes
|
WE128K8150CI
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WE128K8150CI
Microsemi Corporation
EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 42.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.25 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for WE128K8150CI
This table gives cross-reference parts and alternative options found for WE128K8150CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE128K8150CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9679604HYA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | WE128K8150CI vs 5962-9679604HYA |
CQ28C010-150 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 | LSI Corporation | WE128K8150CI vs CQ28C010-150 |
WE128K8150CIA | EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE128K8150CI vs WE128K8150CIA |
WME128K8-150CCE | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE128K8150CI vs WME128K8-150CCE |
WE128K8150CMA | EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE128K8150CI vs WE128K8150CMA |
CM28C010H-150 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 | LSI Corporation | WE128K8150CI vs CM28C010H-150 |
WE-128K8-150CM | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 | White Technology Inc | WE128K8150CI vs WE-128K8-150CM |
WME128K8-150CIA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WE128K8150CI vs WME128K8-150CIA |
WE128K8150CC | EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE128K8150CI vs WE128K8150CC |
5962-9679604HYC | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | WE128K8150CI vs 5962-9679604HYC |