Part Details for WE128K8-250CC by White Electronic Designs Corp
Overview of WE128K8-250CC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86585-040LF | Amphenol Communications Solutions | MINI LATCH HSG DR .125X.-250CC | |
86585-024LF | Amphenol Communications Solutions | MINI LATCH HSG DR .125X.-250CC | |
86585-030LF | Amphenol Communications Solutions | MINI LATCH HSG DR .125X.-250CC |
Part Details for WE128K8-250CC
WE128K8-250CC CAD Models
WE128K8-250CC Part Data Attributes
|
WE128K8-250CC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WE128K8-250CC
White Electronic Designs Corp
EEPROM Module, CDIP32, CERAMIC, HERMETIC SEALED DIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CERAMIC, HERMETIC SEALED DIP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Memory IC Type | EEPROM MODULE | |
Number of Terminals | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |