Part Details for WE128K32P250H1M by Microsemi Corporation
Overview of WE128K32P250H1M by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WE128K32P250H1M
WE128K32P250H1M CAD Models
WE128K32P250H1M Part Data Attributes
|
WE128K32P250H1M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WE128K32P250H1M
Microsemi Corporation
128KX32 EEPROM 5V MODULE, 250ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CPGA-P66 | |
Length | 27.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for WE128K32P250H1M
This table gives cross-reference parts and alternative options found for WE128K32P250H1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE128K32P250H1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WE128K32P-250H1Q | Microsemi Corporation | Check for Price | EEPROM Module, 128KX32, 250ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | WE128K32P250H1M vs WE128K32P-250H1Q |
WE128K32N250H1QA | Microsemi Corporation | Check for Price | 128KX32 EEPROM 5V MODULE, 250ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | WE128K32P250H1M vs WE128K32N250H1QA |
WE128K32NP-250H1IA | Microsemi Corporation | Check for Price | EEPROM Module, 128KX32, 250ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | WE128K32P250H1M vs WE128K32NP-250H1IA |
WE128K32N-250H1I | Mercury Systems Inc | Check for Price | EEPROM Module, 128KX32, 250ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | WE128K32P250H1M vs WE128K32N-250H1I |
WE128K32N-250H1M | Mercury Systems Inc | Check for Price | EEPROM Module, 128KX32, 250ns, Parallel, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | WE128K32P250H1M vs WE128K32N-250H1M |
AS8E128K32P-250/883C | Micross Components | Check for Price | EEPROM Module, 128KX32, 250ns, Parallel, CMOS, CPGA66, PGA-66 | WE128K32P250H1M vs AS8E128K32P-250/883C |
WE128K32P250H1IA | Microsemi Corporation | Check for Price | 128KX32 EEPROM 5V MODULE, 250ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | WE128K32P250H1M vs WE128K32P250H1IA |