There are no models available for this part yet.
Overview of WE-DSP16A-M12-025I by LSI Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025IDC-2#TRPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025IDC-1#TRPBF | Analog Devices | 500mA uP VLDO Lin Regs |
CAD Models for WE-DSP16A-M12-025I by LSI Corporation
Part Data Attributes for WE-DSP16A-M12-025I by LSI Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AGERE SYSTEMS INC
|
Package Description
|
QCCJ, LDCC84,1.2SQ
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Bit Size
|
16
|
Format
|
FIXED POINT
|
JESD-30 Code
|
S-PQCC-J84
|
JESD-609 Code
|
e0
|
Number of Terminals
|
84
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC84,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
2048
|
Supply Current-Max
|
82 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|