Part Details for WE-512K8-150CI by White Technology Inc
Overview of WE-512K8-150CI by White Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WE-512K8-150CI
WE-512K8-150CI CAD Models
WE-512K8-150CI Part Data Attributes
|
WE-512K8-150CI
White Technology Inc
Buy Now
Datasheet
|
Compare Parts:
WE-512K8-150CI
White Technology Inc
EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE; PAGE WRITE | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Width | 14.95 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for WE-512K8-150CI
This table gives cross-reference parts and alternative options found for WE-512K8-150CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE-512K8-150CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WE512K8150CM | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WE-512K8-150CI vs WE512K8150CM |
WE512K8-150CQ | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE-512K8-150CI vs WE512K8-150CQ |
WE512K8150CI | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | WE-512K8-150CI vs WE512K8150CI |
WE512K8150CC | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE-512K8-150CI vs WE512K8150CC |
WE512K8-150CQ | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WE-512K8-150CI vs WE512K8-150CQ |
WE512K8150CCA | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE-512K8-150CI vs WE512K8150CCA |
WE512K8150CM | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE-512K8-150CI vs WE512K8150CM |
WE512K8150CMA | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE-512K8-150CI vs WE512K8150CMA |