Part Details for WDM1-12-A-2-L-0 by Laser Components USA Inc
Overview of WDM1-12-A-2-L-0 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Part Details for WDM1-12-A-2-L-0
WDM1-12-A-2-L-0 CAD Models
WDM1-12-A-2-L-0 Part Data Attributes
Alternate Parts for WDM1-12-A-2-L-0
This table gives cross-reference parts and alternative options found for WDM1-12-A-2-L-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WDM1-12-A-2-L-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WDM1-12-A-1-K-0 | Wavelength Division Mux/Demux, | Laser Components USA Inc | WDM1-12-A-2-L-0 vs WDM1-12-A-1-K-0 |
WDM1-12-A-2-R-0 | Wavelength Division Mux/Demux, | Laser Components USA Inc | WDM1-12-A-2-L-0 vs WDM1-12-A-2-R-0 |
WDM1-12-A-S-L-0 | Wavelength Division Mux/Demux, | Laser Components USA Inc | WDM1-12-A-2-L-0 vs WDM1-12-A-S-L-0 |
WDM1-12-A-1-B-0 | Wavelength Division Mux/Demux, | Laser Components USA Inc | WDM1-12-A-2-L-0 vs WDM1-12-A-1-B-0 |
WDM1-12-A-2-K-0 | Wavelength Division Mux/Demux, | Laser Components USA Inc | WDM1-12-A-2-L-0 vs WDM1-12-A-2-K-0 |
WDM1-12-A-1-R-0 | Wavelength Division Mux/Demux, | Laser Components USA Inc | WDM1-12-A-2-L-0 vs WDM1-12-A-1-R-0 |
WDM1-12-A-S-B-0 | Wavelength Division Mux/Demux, | Laser Components USA Inc | WDM1-12-A-2-L-0 vs WDM1-12-A-S-B-0 |
WDM1-12-A-1-L-0 | Wavelength Division Mux/Demux, | Laser Components USA Inc | WDM1-12-A-2-L-0 vs WDM1-12-A-1-L-0 |