WDM-1AD841205
Viavi Solutions Inc
Description: Wavelength Division Mux/Demux, LC/UPC Connector

Overview of WDM-1AD841205 by Viavi Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WDM-1AD841205 by Viavi Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WDM-1AD841205 by Viavi Solutions Inc

WDM-1AD841205
Viavi Solutions Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VIAVI SOLUTIONS INC
Reach Compliance Code
unknown
Connection Type
LC/UPC CONNECTOR
Fiber Optic Device Type
WAVELENGTH DIVISION MUX/DEMUX
Insertion Loss-Max
1.5 dB
Isolation-Min
25 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-5 °C
Return Loss-Min
45 dB
Want to compare parts?
  1. WDM-1AD841205
    Viavi Solutions Inc
    Wavelength Division Mux/Demux, LC/UPC Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WDM-1AD841205 by Viavi Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WDM-1AD841205 by Viavi Solutions Inc

  • Please alert me when WDM-1AD841205 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WDM-1AD841205 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WDM-1AD841205 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WDM-1AD841205 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WDM-1AD841205.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WDM-1AD841205 by Viavi Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: