Part Details for WDM-1AD248406 by Viavi Solutions Inc
Overview of WDM-1AD248406 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WDM-1AD248406
WDM-1AD248406 CAD Models
WDM-1AD248406 Part Data Attributes
|
WDM-1AD248406
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
WDM-1AD248406
Viavi Solutions Inc
Wavelength Division Mux/Demux, LC/APC Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Connection Type | LC/APC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 2 dB | |
Isolation-Min | 25 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Return Loss-Min | 45 dB |