Part Details for WD5051-002 by TE Connectivity
Overview of WD5051-002 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD5051-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5233
|
Newark | Wd5051-002=Relay, Overcurrent |Cii Te Connectivity WD5051-002 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,199.0700 / $1,314.1800 | Buy Now |
DISTI #
WD5051-002-ND
|
DigiKey | WD5051-002=RELAY, OVERCURRENT Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,307.9380 | Buy Now |
DISTI #
655-WD5051-002
|
Mouser Electronics | Industrial Relays RELAY OVERCURRENT | 0 |
|
$1,250.1000 | Order Now |
|
Onlinecomponents.com | WD5051-002=RELAY, OVERCURRENT | 0 |
|
$1,116.3300 / $2,038.4100 | Buy Now |
|
Master Electronics | WD5051-002=RELAY, OVERCURRENT | 0 |
|
$1,116.3300 / $2,038.4100 | Buy Now |
Part Details for WD5051-002
WD5051-002 CAD Models
WD5051-002 Part Data Attributes
|
WD5051-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WD5051-002
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 32VDC (COIL), 5A (CONTACT), 30VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 73 X 75 X 112 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |