Part Details for WD33C93BJM0006 by Western Digital Corp
Overview of WD33C93BJM0006 by Western Digital Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for WD33C93BJM0006
WD33C93BJM0006 CAD Models
WD33C93BJM0006 Part Data Attributes
|
WD33C93BJM0006
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
WD33C93BJM0006
Western Digital Corp
SCSI Bus Controller, CMOS, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Clock Frequency-Max | 20 MHz | |
Data Transfer Rate-Max | 10 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, SCSI |