Part Details for WD25F2C5AT7U/AA by Amphenol Positronic
Overview of WD25F2C5AT7U/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD25F2C5AT7U/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7450
|
Newark | Wd25F2C5At7U/Aa |Positronic WD25F2C5AT7U/AA Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5900 / $111.1900 | Buy Now |
DISTI #
276-WD25F2C5AT7U/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 25P Solder Cup Zinc Shell RoHS Backshell Assembly Jackscrews RoHS: Compliant | 0 |
|
$41.8300 / $43.7900 | Order Now |
DISTI #
POSWD25F2C5AT7U/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSWD25F2C5AT7U/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WD25F2C5AT7U/AA
WD25F2C5AT7U/AA CAD Models
WD25F2C5AT7U/AA Part Data Attributes
|
WD25F2C5AT7U/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
WD25F2C5AT7U/AA
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.83 inch | |
Body Depth | 0.352 inch | |
Body Length | 2.418 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for WD25F2C5AT7U/AA
This table gives cross-reference parts and alternative options found for WD25F2C5AT7U/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WD25F2C5AT7U/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBPL25S332MLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | WD25F2C5AT7U/AA vs DBPL25S332MLF |
DBML25S6CLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | WD25F2C5AT7U/AA vs DBML25S6CLF |
DBMW25S464NTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | WD25F2C5AT7U/AA vs DBMW25S464NTLF |
DBP25S632GLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | WD25F2C5AT7U/AA vs DBP25S632GLF |
DBMF25S6LF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | WD25F2C5AT7U/AA vs DBMF25S6LF |
DBMS25S364GTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | WD25F2C5AT7U/AA vs DBMS25S364GTLF |
DBMW25S465MTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | WD25F2C5AT7U/AA vs DBMW25S465MTLF |
HDC25S42B300X/AA-50 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | WD25F2C5AT7U/AA vs HDC25S42B300X/AA-50 |
SD25F12S2000 | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | WD25F2C5AT7U/AA vs SD25F12S2000 |
DBML25S632MTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | WD25F2C5AT7U/AA vs DBML25S632MTLF |