WD1H336M6L011PA
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of WD1H336M6L011PA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WD1H336M6L011PA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WD1H336M6L011PA by Samwha Electronics

WD1H336M6L011PA
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0495 mA
Manufacturer Series
WD
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
200 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. WD1H336M6L011PA
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for WD1H336M6L011PA

This table gives cross-reference parts and alternative options found for WD1H336M6L011PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WD1H336M6L011PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UKA1H330MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation WD1H336M6L011PA vs UKA1H330MDD
NRWY330M50V5X11TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp WD1H336M6L011PA vs NRWY330M50V5X11TRF
50NXA33MFA6.3X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation WD1H336M6L011PA vs 50NXA33MFA6.3X11
UVZ1H330MDH1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation WD1H336M6L011PA vs UVZ1H330MDH1TD
UPS1H330MEH1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation WD1H336M6L011PA vs UPS1H330MEH1TD
50MV33FZ+T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN SUN Electronic Industries Corporation WD1H336M6L011PA vs 50MV33FZ+T
KMG50VB33M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Chemi-Con WD1H336M6L011PA vs KMG50VB33M
50ME33SZ+TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation WD1H336M6L011PA vs 50ME33SZ+TS
TD04RKME50VB33MF25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con WD1H336M6L011PA vs TD04RKME50VB33MF25
UHZ1H330MDT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation WD1H336M6L011PA vs UHZ1H330MDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WD1H336M6L011PA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WD1H336M6L011PA by Samwha Electronics

Select Manufacturer
Which Manufacturer of WD1H336M6L011PA would you like to use for your alert(s)?
  • Please alert me when WD1H336M6L011PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WD1H336M6L011PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WD1H336M6L011PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WD1H336M6L011PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WD1H336M6L011PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WD1H336M6L011PA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: