Part Details for WD0J336M05011TS by Samwha Electronics
Overview of WD0J336M05011TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WD0J336M05011TS
WD0J336M05011TS CAD Models
WD0J336M05011TS Part Data Attributes
|
WD0J336M05011TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WD0J336M05011TS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.006237 mA | |
Manufacturer Series | WD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for WD0J336M05011TS
This table gives cross-reference parts and alternative options found for WD0J336M05011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WD0J336M05011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KREBP6.3VB33RM6X5LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | WD0J336M05011TS vs KREBP6.3VB33RM6X5LL |
UPS0J330MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | WD0J336M05011TS vs UPS0J330MDT |
WS0J336M05007PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7MMH RADIAL LEADED | Samwha Electronics | WD0J336M05011TS vs WS0J336M05007PC |
UMF0J330MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5MML RADIAL LEADED | Nichicon Corporation | WD0J336M05011TS vs UMF0J330MDT |
UPW0J330MDH6TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | WD0J336M05011TS vs UPW0J330MDH6TP |
UST0J330MDT1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | WD0J336M05011TS vs UST0J330MDT1TE |
UPW0J330MDH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | WD0J336M05011TS vs UPW0J330MDH1TD |
1WD0JJB336MA505011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | WD0J336M05011TS vs 1WD0JJB336MA505011 |
EKME6R3TD330ME11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33uF, THROUGH HOLE MOUNT | Chemi-Con | WD0J336M05011TS vs EKME6R3TD330ME11D |
EKMG6R3ETA330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | WD0J336M05011TS vs EKMG6R3ETA330ME11D |