Part Details for WCR2512394JELT by TT Electronics Resistors
Overview of WCR2512394JELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR2512394JELT
WCR2512394JELT CAD Models
WCR2512394JELT Part Data Attributes
|
WCR2512394JELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR2512394JELT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 390000ohm, SURFACE MOUNT, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.609 mm | |
Package Length | 6.299 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.098 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR2512(J) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR2512394JELT
This table gives cross-reference parts and alternative options found for WCR2512394JELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR2512394JELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCF25JY-3903 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | WCR2512394JELT vs FCF25JY-3903 |
RM25J394BP | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | WCR2512394JELT vs RM25J394BP |
FCF25JP-3903 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | WCR2512394JELT vs FCF25JP-3903 |
CR2512J394LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | WCR2512394JELT vs CR2512J394LF |
CR63B394J | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | WCR2512394JELT vs CR63B394J |
RC1000C394JT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | WCR2512394JELT vs RC1000C394JT-P |
CRG2512J390K | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 390000ohm, SURFACE MOUNT, 2512, CHIP | WCR2512394JELT vs CRG2512J390K |
BCR1394JE | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | WCR2512394JELT vs BCR1394JE |
FCR2512JT390K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | WCR2512394JELT vs FCR2512JT390K |
RC1000C394JT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | WCR2512394JELT vs RC1000C394JT |