Part Details for WCR2512332JELT by TT Electronics Resistors
Overview of WCR2512332JELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR2512332JELT
WCR2512332JELT CAD Models
WCR2512332JELT Part Data Attributes
|
WCR2512332JELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR2512332JELT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.609 mm | |
Package Length | 6.299 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.098 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR2512(J) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR2512332JELT
This table gives cross-reference parts and alternative options found for WCR2512332JELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR2512332JELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1332JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 3300ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | WCR2512332JELT vs BCR1332JT |
CRG2512J3K3 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 3300ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | WCR2512332JELT vs CRG2512J3K3 |
RC1000C332JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | WCR2512332JELT vs RC1000C332JT |
BCR1332JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | WCR2512332JELT vs BCR1332JE |
FCR25JY-3301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | WCR2512332JELT vs FCR25JY-3301 |
CR63B332J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | WCR2512332JELT vs CR63B332J |
FCR25JP-3301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | WCR2512332JELT vs FCR25JP-3301 |
RC1000C332JT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | WCR2512332JELT vs RC1000C332JT-P |
RM25JTN332 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | WCR2512332JELT vs RM25JTN332 |
S2512332JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Liket Corp | WCR2512332JELT vs S2512332JK |