There are no models available for this part yet.
Overview of WCR25122490FELT by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for WCR25122490FELT by TT Electronics Resistors
Part Data Attributes for WCR25122490FELT by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
Manufacturer Series
|
WCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.609 mm
|
Package Length
|
6.299 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.098 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
249 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
WCR2512(F)
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WCR25122490FELT
This table gives cross-reference parts and alternative options found for WCR25122490FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR25122490FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K2490FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | WCR25122490FELT vs RHC12K2490FT |
CR2512-FX-2490E | RESISTOR, 1W, 1%, 100ppm, 249ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | WCR25122490FELT vs CR2512-FX-2490E |
RM25FE2490 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | WCR25122490FELT vs RM25FE2490 |
RC1000C2490FT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | WCR25122490FELT vs RC1000C2490FT-P |
RPC1002490F | Res,SMT,Thick Film,249 Ohms,200WV,1% +/-Tol,100ppm TC,2512 Case | Alpha 3 Manufacturing | WCR25122490FELT vs RPC1002490F |
MCR100JZHF2490 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | WCR25122490FELT vs MCR100JZHF2490 |
CR-12FL8-2490 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | WCR25122490FELT vs CR-12FL8-2490 |
RHC12K2490FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | WCR25122490FELT vs RHC12K2490FBG |
CR63B2490F | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | WCR25122490FELT vs CR63B2490F |
RMC12491% | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WCR25122490FELT vs RMC12491% |